Part Details for IRL3102SPBF by International Rectifier
Overview of IRL3102SPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRL3102SPBF
IRL3102SPBF CAD Models
IRL3102SPBF Part Data Attributes:
|
IRL3102SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRL3102SPBF
International Rectifier
Power Field-Effect Transistor, 61A I(D), 20V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 61 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 89 W | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRL3102SPBF
This table gives cross-reference parts and alternative options found for IRL3102SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL3102SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL3102STRL | Power Field-Effect Transistor, 61A I(D), 20V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL3102SPBF vs IRL3102STRL |
IRL3102STRLPBF | Power Field-Effect Transistor, 61A I(D), 20V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRL3102SPBF vs IRL3102STRLPBF |
IRL3102S | Power Field-Effect Transistor, 61A I(D), 20V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL3102SPBF vs IRL3102S |
IRL3102STRR | Power Field-Effect Transistor, 61A I(D), 20V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL3102SPBF vs IRL3102STRR |
IRL3102STRRPBF | Power Field-Effect Transistor, 61A I(D), 20V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRL3102SPBF vs IRL3102STRRPBF |