-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 104A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3044
|
Newark | Mosfet Transistor, N Channel, 104 A, 55 V, 8 Mohm, 10 V, 2 V Rohs Compliant: Yes |Infineon IRL2505PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$1.1200 / $2.4300 | Buy Now |
DISTI #
IRL2505PBF-ND
|
DigiKey | MOSFET N-CH 55V 104A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9199 In Stock |
|
$1.1245 / $2.5900 | Buy Now |
DISTI #
IRL2505PBF
|
Avnet Americas | Trans MOSFET N-CH 55V 104A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRL2505PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 883 |
|
$0.8049 / $0.8527 | Buy Now |
DISTI #
942-IRL2505PBF
|
Mouser Electronics | MOSFET MOSFT 55V 104A 8mOhm 86.7nC LogLvAB RoHS: Compliant | 2075 |
|
$1.1100 / $2.2000 | Buy Now |
DISTI #
70017478
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 0.008Ohm, ID 104A, TO-220AB, PD 200W, VGS +/-16V | Infineon IRL2505PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1.8900 / $2.2300 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 0.008 Ohm 130 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 6200Tube |
|
$0.9400 / $1.1100 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 0.008 Ohm 130 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 325Tube |
|
$0.9400 / $1.1800 | Buy Now |
|
Rochester Electronics | IRL2505 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1250 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
IRL2505PBF
|
TME | Transistor: N-MOSFET, unipolar, 55V, 104A, 200W, TO220AB Min Qty: 1 | 281 |
|
$1.1800 / $2.0900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 615 |
|
$2.0699 / $2.2334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL2505PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL2505PBF
Infineon Technologies AG
Power Field-Effect Transistor, 104A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 104 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |