Part Details for IRKU71-08 by International Rectifier
Results Overview of IRKU71-08 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRKU71-08 Information
IRKU71-08 by International Rectifier is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for IRKU71-08
IRKU71-08 CAD Models
IRKU71-08 Part Data Attributes
|
IRKU71-08
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKU71-08
International Rectifier
109.9A, 800V, SCR, TO-240AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | 2A-CK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X7 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 109.9 A | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for IRKU71-08
This table gives cross-reference parts and alternative options found for IRKU71-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKU71-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRKU56/12A | International Rectifier | Check for Price | Silicon Controlled Rectifier, 95A I(T)RMS, 60000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 | IRKU71-08 vs IRKU56/12A |
IRKU71-04S90 | International Rectifier | Check for Price | 109.9A, 400V, SCR, TO-240AA | IRKU71-08 vs IRKU71-04S90 |
IRKU56-12S90 | International Rectifier | Check for Price | 86.35A, 1200V, SCR, TO-240AA | IRKU71-08 vs IRKU56-12S90 |
IRKU56-16S90 | International Rectifier | Check for Price | 86.35A, 1600V, SCR, TO-240AA | IRKU71-08 vs IRKU56-16S90 |
IRKU56/16S90 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 95A I(T)RMS, 55000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA | IRKU71-08 vs IRKU56/16S90 |
IRKU71/04A | International Rectifier | Check for Price | Silicon Controlled Rectifier, 115A I(T)RMS, 75000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 | IRKU71-08 vs IRKU71/04A |
IRKU56/08A | Vishay Semiconductors | Check for Price | IRKU56/08A | IRKU71-08 vs IRKU56/08A |