IRKU170-06FMN
International Rectifier
Description: Silicon Controlled Rectifier, 266.9A I(T)RMS, 600V V(DRM), 600V V(RRM), 2 Element

Overview of IRKU170-06FMN by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IRKU170-06FMN by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKU170-06FMN by International Rectifier

IRKU170-06FMN
International Rectifier
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PXFM-X7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
12 µs
Configuration
COMMON CATHODE, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
JESD-30 Code
R-PXFM-X7
Non-Repetitive Pk On-state Cur
4500 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
170000 A
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
266.9 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. IRKU170-06FMN
    International Rectifier
    Silicon Controlled Rectifier, 266.9A I(T)RMS, 600V V(DRM), 600V V(RRM), 2 Element
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKU170-06FMN by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKU170-06FMN by International Rectifier

Select Manufacturer
Which Manufacturer of IRKU170-06FMN would you like to use for your alert(s)?
  • Please alert me when IRKU170-06FMN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKU170-06FMN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKU170-06FMN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKU170-06FMN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKU170-06FMN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKU170-06FMN by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: