IRKU142-16HMNPBF
International Rectifier
Description: Silicon Controlled Rectifier, 219.8A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element

Overview of IRKU142-16HMNPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for IRKU142-16HMNPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKU142-16HMNPBF by International Rectifier

IRKU142-16HMNPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
12 µs
Configuration
COMMON CATHODE, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min
400 V/us
JESD-30 Code
R-PUFM-X7
Non-Repetitive Pk On-state Cur
4200 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
140000 A
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
219.8 A
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
Want to compare parts?
  1. IRKU142-16HMNPBF
    International Rectifier
    Silicon Controlled Rectifier, 219.8A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element
    VS

Alternate Parts for IRKU142-16HMNPBF

This table gives cross-reference parts and alternative options found for IRKU142-16HMNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKU142-16HMNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKU142-16HMN Silicon Controlled Rectifier, 219.8A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element International Rectifier IRKU142-16HMNPBF vs IRKU142-16HMN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKU142-16HMNPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKU142-16HMNPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRKU142-16HMNPBF would you like to use for your alert(s)?
  • Please alert me when IRKU142-16HMNPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKU142-16HMNPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKU142-16HMNPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKU142-16HMNPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKU142-16HMNPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKU142-16HMNPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: