Part Details for IRKT230-20D20 by International Rectifier
Overview of IRKT230-20D20 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for IRKT230-20D20
IRKT230-20D20 CAD Models
IRKT230-20D20 Part Data Attributes
|
IRKT230-20D20
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKT230-20D20
International Rectifier
Silicon Controlled Rectifier, 230000mA I(T), 2000V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 350 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 500 mA | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 6300 A | |
On-State Voltage-Max | 1.59 V | |
On-state Current-Max | 230000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 2000 V | |
Trigger Device Type | SCR |