Part Details for IRKJ236-12 by International Rectifier
Results Overview of IRKJ236-12 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRKJ236-12 Information
IRKJ236-12 by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for IRKJ236-12
IRKJ236-12 CAD Models
IRKJ236-12 Part Data Attributes
|
IRKJ236-12
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKJ236-12
International Rectifier
230A, 1200V, SILICON, RECTIFIER DIODE
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FREEWHEELING DIODE, UL RECOGNIZED | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.27 V | |
JESD-30 Code | R-PUFM-X3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 5700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 230 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IRKJ236-12
This table gives cross-reference parts and alternative options found for IRKJ236-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKJ236-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRKJ236-10N | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 230A, 1000V V(RRM), Silicon, POWER, INT-A-PAK-3 | IRKJ236-12 vs IRKJ236-10N |
IRKJ236/12 | Vishay Semiconductors | Check for Price | IRKJ236/12 | IRKJ236-12 vs IRKJ236/12 |
IRKJ250-04N | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 250A, 400V V(RRM), Silicon, POWER, MAGN-A-PAK-3 | IRKJ236-12 vs IRKJ250-04N |
IRKJ236-10-N | International Rectifier | Check for Price | 230A, 1000V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | IRKJ236-12 vs IRKJ236-10-N |
IRKJ250-04-N | International Rectifier | Check for Price | 250A, 400V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-3 | IRKJ236-12 vs IRKJ250-04-N |
IRKJ236-12N | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, | IRKJ236-12 vs IRKJ236-12N |