Part Details for IRKJ236/14 by International Rectifier
Overview of IRKJ236/14 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IRKJ236/14
IRKJ236/14 CAD Models
IRKJ236/14 Part Data Attributes:
|
IRKJ236/14
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKJ236/14
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 230A, 1400V V(RRM), Silicon, POWER, INT-A-PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 5765 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 230 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for IRKJ236/14
This table gives cross-reference parts and alternative options found for IRKJ236/14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKJ236/14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKJ236-06-N | 230A, 600V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKJ236/14 vs IRKJ236-06-N |
IRKJ250-06-N | 250A, 600V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-3 | International Rectifier | IRKJ236/14 vs IRKJ250-06-N |
IRKJ250-04N | Rectifier Diode, 1 Phase, 2 Element, 250A, 400V V(RRM), Silicon, POWER, MAGN-A-PAK-3 | International Rectifier | IRKJ236/14 vs IRKJ250-04N |
IRKJ236-24-N | 230A, 2400V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKJ236/14 vs IRKJ236-24-N |
IRKJ236/16 | Rectifier Diode, 1 Phase, 2 Element, 230A, 1600V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | IRKJ236/14 vs IRKJ236/16 |
IRKJ250-06N | Rectifier Diode, 1 Phase, 2 Element, 250A, 600V V(RRM), Silicon, POWER, MAGN-A-PAK-3 | International Rectifier | IRKJ236/14 vs IRKJ250-06N |
IRKJ236/12 | Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, LEAD FREE, INT-A-PAK-3 | Vishay Intertechnologies | IRKJ236/14 vs IRKJ236/12 |
IRKJ236-18-N | 230A, 1800V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKJ236/14 vs IRKJ236-18-N |
IRKJ236-16 | 230A, 1600V, SILICON, RECTIFIER DIODE | International Rectifier | IRKJ236/14 vs IRKJ236-16 |
IRKJ250-08-N | 250A, 800V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-3 | International Rectifier | IRKJ236/14 vs IRKJ250-08-N |