Part Details for IRKHF151-04FL by International Rectifier
Overview of IRKHF151-04FL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKHF151-04FL
IRKHF151-04FL CAD Models
IRKHF151-04FL Part Data Attributes:
|
IRKHF151-04FL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKHF151-04FL
International Rectifier
Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 600 mA | |
JESD-30 Code | R-PUFM-X5 | |
Leakage Current-Max | 30 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 4600 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 150000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 333 A | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Leakage Current-Max | 30000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for IRKHF151-04FL
This table gives cross-reference parts and alternative options found for IRKHF151-04FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKHF151-04FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKLF152-04FLN | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKLF152-04FLN |
IRKLF152-04FL | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKLF152-04FL |
IRKHF152-04FLN | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKHF152-04FLN |
IRKKF151-04FL | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKKF151-04FL |
IRKNF152-04FL | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKNF152-04FL |
IRKNF151-04FL | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKNF151-04FL |
IRKKF151-04FLN | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKKF151-04FLN |
IRKKF152-04FLN | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKKF152-04FLN |
IRKNF151-04FLN | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKNF151-04FLN |
IRKHF151-04FLN | Silicon Controlled Rectifier, 333A I(T)RMS, 150000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5 | International Rectifier | IRKHF151-04FL vs IRKHF151-04FLN |