IRKH41/18S90
International Rectifier
Description: Silicon Controlled Rectifier, 62.8A I(T)RMS, 40000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element

Overview of IRKH41/18S90 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
RTK7910018S90000BE Renesas Electronics Corporation Renesas Starter Kit+ for RZ/T1

CAD Models for IRKH41/18S90 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKH41/18S90 by International Rectifier

IRKH41/18S90
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN SERIES DIODE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
2.5 V
Desc. of Quick-Connects
0
Desc. of Screw Terminals
0
Holding Current-Max
200 mA
JESD-30 Code
R-PUFM-X5
JESD-609 Code
e0
Leakage Current-Max
20 mA
Non-Repetitive Pk On-state Cur
810 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
40000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
62.8 A
Repetitive Peak Off-state Voltage
1800 V
Repetitive Peak Reverse Voltage
1800 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. IRKH41/18S90
    International Rectifier
    Silicon Controlled Rectifier, 62.8A I(T)RMS, 40000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element
    VS

Alternate Parts for IRKH41/18S90

This table gives cross-reference parts and alternative options found for IRKH41/18S90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKH41/18S90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKH42-06 62.8A, 600V, SCR, TO-240AA International Rectifier IRKH41/18S90 vs IRKH42-06
IRKH42/04S90 Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA International Rectifier IRKH41/18S90 vs IRKH42/04S90
IRKH41/16 Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH41/18S90 vs IRKH41/16
IRKH41-16S90 62.8A, 1600V, SCR, TO-240AA International Rectifier IRKH41/18S90 vs IRKH41-16S90
IRKH41-18 Silicon Controlled Rectifier, 62.8A I(T)RMS, 40000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, TO-240AA International Rectifier IRKH41/18S90 vs IRKH41-18
IRKH41/18 62.8A, 1800V, SCR International Rectifier IRKH41/18S90 vs IRKH41/18
IRKH42/04A Silicon Controlled Rectifier, 70.65A I(T)RMS, 45000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-4 International Rectifier IRKH41/18S90 vs IRKH42/04A
IRKH41/16A IRKH41/16A Vishay Semiconductors IRKH41/18S90 vs IRKH41/16A
IRKH41/16S90 Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH41/18S90 vs IRKH41/16S90
IRKH42-04S90 62.8A, 400V, SCR, TO-240AA International Rectifier IRKH41/18S90 vs IRKH42-04S90
Part Number Description Manufacturer Compare
IRKH42/04A Silicon Controlled Rectifier, 70.65A I(T)RMS, 45000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-4 International Rectifier IRKH41/18S90 vs IRKH42/04A
IRKH41/16S90 Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH41/18S90 vs IRKH41/16S90
IRKH41/18 62.8A, 1800V, SCR International Rectifier IRKH41/18S90 vs IRKH41/18
IRKH41-18 Silicon Controlled Rectifier, 62.8A I(T)RMS, 40000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, TO-240AA International Rectifier IRKH41/18S90 vs IRKH41-18
IRKH42/04S90 Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA International Rectifier IRKH41/18S90 vs IRKH42/04S90
IRKH41-18S90 62.8A, 1800V, SCR, TO-240AA International Rectifier IRKH41/18S90 vs IRKH41-18S90
IRKH41/16 Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH41/18S90 vs IRKH41/16
IRKH42-04S90 62.8A, 400V, SCR, TO-240AA International Rectifier IRKH41/18S90 vs IRKH42-04S90
IRKH41-16S90 62.8A, 1600V, SCR, TO-240AA International Rectifier IRKH41/18S90 vs IRKH41-16S90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKH41/18S90 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKH41/18S90 by International Rectifier

Select Manufacturer
Which Manufacturer of IRKH41/18S90 would you like to use for your alert(s)?
  • Please alert me when IRKH41/18S90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKH41/18S90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKH41/18S90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKH41/18S90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKH41/18S90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKH41/18S90 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: