Trigger Devices
IRKH26/08A
Description: Silicon Controlled Rectifier, 42.39A I(T)RMS, 27000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5

Overview of IRKH26/08A by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Renewable Energy

CAD Models for IRKH26/08A by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKH26/08A by International Rectifier

IRKH26/08A
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-240AA
Package Description
FLANGE MOUNT, R-XUFM-X5
Pin Count
5
Manufacturer Package Code
ADD-A-PAK
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
4 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
JEDEC-95 Code
TO-240AA
JESD-30 Code
R-XUFM-X5
JESD-609 Code
e0
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
490 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
27000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
42.39 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. IRKH26/08A
    International Rectifier
    Silicon Controlled Rectifier, 42.39A I(T)RMS, 27000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5
    VS

Alternate Parts for IRKH26/08A

This table gives cross-reference parts and alternative options found for IRKH26/08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKH26/08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKH26/08A IRKH26/08A Vishay Semiconductors IRKH26/08A vs IRKH26/08A
IRKH26/08A Silicon Controlled Rectifier, 60A I(T)RMS, 27000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, ADD-A-PAK-5 Vishay Intertechnologies IRKH26/08A vs IRKH26/08A
IRKH26/08 Silicon Controlled Rectifier, 60A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA International Rectifier IRKH26/08A vs IRKH26/08
IRKH26-10 39.25A, 1000V, SCR, TO-240AA International Rectifier IRKH26/08A vs IRKH26-10
IRKH26-08S90 39.25A, 800V, SCR, TO-240AA International Rectifier IRKH26/08A vs IRKH26-08S90
Part Number Description Manufacturer Compare
IRKH26/06 Silicon Controlled Rectifier, 60A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH26/08A vs IRKH26/06
IRKH26/08 Silicon Controlled Rectifier, 60A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA International Rectifier IRKH26/08A vs IRKH26/08
IRKH26/04 Silicon Controlled Rectifier, 60A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA International Rectifier IRKH26/08A vs IRKH26/04
IRKH26/06A Silicon Controlled Rectifier, 42.39A I(T)RMS, 27000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 International Rectifier IRKH26/08A vs IRKH26/06A
IRKH162-14 355A, 1400V, SCR International Rectifier IRKH26/08A vs IRKH162-14
IRKH162/14 Silicon Controlled Rectifier, 355A I(T)RMS, 160000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, INT-A-PAK-5 International Rectifier IRKH26/08A vs IRKH162/14
IRKH26-08S90 39.25A, 800V, SCR, TO-240AA International Rectifier IRKH26/08A vs IRKH26-08S90
IRKH26-06 39.25A, 600V, SCR, TO-240AA International Rectifier IRKH26/08A vs IRKH26-06
IRKH26-04 39.25A, 400V, SCR, TO-240AA International Rectifier IRKH26/08A vs IRKH26-04
IRKH26/06S90 Silicon Controlled Rectifier, 60A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH26/08A vs IRKH26/06S90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKH26/08A by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKH26/08A by International Rectifier

Select Manufacturer
Which Manufacturer of IRKH26/08A would you like to use for your alert(s)?
  • Please alert me when IRKH26/08A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKH26/08A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKH26/08A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKH26/08A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKH26/08A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKH26/08A by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: