Part Details for IRKE270-24 by International Rectifier
Overview of IRKE270-24 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKE270-24
IRKE270-24 CAD Models
IRKE270-24 Part Data Attributes
|
IRKE270-24
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKE270-24
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 270A, 2400V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | X-PXFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.48 V | |
JESD-30 Code | X-PXFM-X7 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 7850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 270 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2400 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for IRKE270-24
This table gives cross-reference parts and alternative options found for IRKE270-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKE270-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS412226 | Rectifier Diode, 1 Phase, 1 Element, 260A, 2200V V(RRM), Silicon, MODULE-2 | Powerex Power Semiconductors | IRKE270-24 vs NS412226 |