Part Details for IRKDL91-08S05 by International Rectifier
Overview of IRKDL91-08S05 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for IRKDL91-08S05
IRKDL91-08S05 CAD Models
IRKDL91-08S05 Part Data Attributes
|
IRKDL91-08S05
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKDL91-08S05
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 90A, 800V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-30 Code | R-PUFM-X3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1256 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 90 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 20000 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for IRKDL91-08S05
This table gives cross-reference parts and alternative options found for IRKDL91-08S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKDL91-08S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKDL91/06S05 | 90A, 600V, SILICON, RECTIFIER DIODE | International Rectifier | IRKDL91-08S05 vs IRKDL91/06S05 |
IRKDL91-08S10 | 90A, 800V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | IRKDL91-08S05 vs IRKDL91-08S10 |
IRKDL91/08S05 | 90A, 800V, SILICON, RECTIFIER DIODE | International Rectifier | IRKDL91-08S05 vs IRKDL91/08S05 |
IRKDL91/08S10 | Rectifier Diode, 1 Phase, 2 Element, 90A, 800V V(RRM), Silicon, | International Rectifier | IRKDL91-08S05 vs IRKDL91/08S10 |
IRKDL91-06S10 | 90A, 600V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | IRKDL91-08S05 vs IRKDL91-06S10 |
IRKDL91-06S05 | Rectifier Diode, 1 Phase, 2 Element, 90A, 600V V(RRM), Silicon, | International Rectifier | IRKDL91-08S05 vs IRKDL91-06S05 |
IRKDL91-10S05 | Rectifier Diode, 1 Phase, 2 Element, 90A, 1000V V(RRM), Silicon, | International Rectifier | IRKDL91-08S05 vs IRKDL91-10S05 |
IRKDL91/06S10 | Rectifier Diode, 1 Phase, 2 Element, 90A, 600V V(RRM), Silicon, | International Rectifier | IRKDL91-08S05 vs IRKDL91/06S10 |
IRKDL91/10S05 | 90A, 1000V, SILICON, RECTIFIER DIODE | International Rectifier | IRKDL91-08S05 vs IRKDL91/10S05 |