Part Details for IRKC236-18N by International Rectifier
Overview of IRKC236-18N by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKC236-18N
IRKC236-18N CAD Models
IRKC236-18N Part Data Attributes
|
IRKC236-18N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKC236-18N
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 230A, 1800V V(RRM), Silicon, POWER, INT-A-PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.27 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5750 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 230 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for IRKC236-18N
This table gives cross-reference parts and alternative options found for IRKC236-18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKC236-18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKC236-10-N | 230A, 1000V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKC236-18N vs IRKC236-10-N |
IRKC236-08 | 230A, 800V, SILICON, RECTIFIER DIODE | International Rectifier | IRKC236-18N vs IRKC236-08 |
IRKC236-24N | Rectifier Diode, 1 Phase, 2 Element, 230A, 2400V V(RRM), Silicon, | International Rectifier | IRKC236-18N vs IRKC236-24N |
IRKC236-12N | Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, | International Rectifier | IRKC236-18N vs IRKC236-12N |
IRKC236/12 | Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | IRKC236-18N vs IRKC236/12 |
IRKC236/12 | Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, LEAD FREE, INT-A-PAK-3 | Vishay Intertechnologies | IRKC236-18N vs IRKC236/12 |
IRKC236-16 | 230A, 1600V, SILICON, RECTIFIER DIODE | International Rectifier | IRKC236-18N vs IRKC236-16 |
IRKC236-06N | Rectifier Diode, 1 Phase, 2 Element, 230A, 600V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | IRKC236-18N vs IRKC236-06N |
IRKC236/16 | IRKC236/16 | Vishay Semiconductors | IRKC236-18N vs IRKC236/16 |
IRKC250-06-N | 250A, 600V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-3 | International Rectifier | IRKC236-18N vs IRKC250-06-N |