Part Details for IRHNPC9A3014 by Infineon Technologies AG
Overview of IRHNPC9A3014 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRHNPC9A3014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRHNPC9A3014
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 10 A, 70 Milliohms, SMD-0.1, 3 Pins, Surface Mount - Bulk (Alt: IRHNPC9A3014) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for IRHNPC9A3014
IRHNPC9A3014 CAD Models
IRHNPC9A3014 Part Data Attributes
|
IRHNPC9A3014
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRHNPC9A3014
Infineon Technologies AG
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |