Part Details for IRHNJ57130A by Infineon Technologies AG
Overview of IRHNJ57130A by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRHNJ57130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRHNJ57130A
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 22 A, 60 Milliohms, SMD-0.5, 3 Pins, Surface Mount - Bulk (Alt: IRHNJ57130A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |