Part Details for IRGS6B60KDTRLP by International Rectifier
Overview of IRGS6B60KDTRLP by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRGS6B60KDTRLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRGS6B60KDTRLP-ND
|
DigiKey | IGBT 11A, 600V, N CHANNEL Min Qty: 222 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
618 In Stock |
|
$1.3500 | Buy Now |
|
Bristol Electronics | 1131 |
|
RFQ | ||
|
Quest Components | 904 |
|
$1.3920 / $3.7120 | Buy Now | |
|
Rochester Electronics | IRGS6B60 - Insulated Gate Bipolar Transistor, 11A, 600V, N-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 728 |
|
$1.1600 / $1.3700 | Buy Now |
|
ComSIT USA | INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel RoHS: Not Compliant | Europe - 800 |
|
RFQ |