Part Details for IRGS4610DPBF by International Rectifier
Overview of IRGS4610DPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRGS4610DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | 152 |
|
$1.4688 / $2.9376 | Buy Now | |
|
Rochester Electronics | IRGS4610 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 670 |
|
$0.9173 / $1.0800 | Buy Now |
|
ComSIT USA | INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel RoHS: Compliant | Europe - 350 |
|
RFQ |
Part Details for IRGS4610DPBF
IRGS4610DPBF CAD Models
IRGS4610DPBF Part Data Attributes:
|
IRGS4610DPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGS4610DPBF
International Rectifier
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN OVER NICKEL |