IRGS4064DTRRPBF
Description: Insulated Gate Bipolar Transistor,

Overview of IRGS4064DTRRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IRGS4064DTRRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRGS4064DTRRPBF by Infineon Technologies AG

IRGS4064DTRRPBF
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
20 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
29 ns
Gate-Emitter Thr Voltage-Max
6.5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
101 W
Rise Time-Max (tr)
23 ns
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
119 ns
Turn-off Time-Nom (toff)
100 ns
Turn-on Time-Max (ton)
60 ns
Turn-on Time-Nom (ton)
42 ns
VCEsat-Max
1.91 V
Want to compare parts?
  1. IRGS4064DTRRPBF
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor,
    VS

Related Parts for IRGS4064DTRRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRGS4064DTRRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRGS4064DTRRPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRGS4064DTRRPBF would you like to use for your alert(s)?
  • Please alert me when IRGS4064DTRRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRGS4064DTRRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRGS4064DTRRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRGS4064DTRRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRGS4064DTRRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRGS4064DTRRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: