Part Details for IRGRDN400K06 by International Rectifier
Overview of IRGRDN400K06 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IRGRDN400K06
IRGRDN400K06 CAD Models
IRGRDN400K06 Part Data Attributes
|
IRGRDN400K06
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGRDN400K06
International Rectifier
Insulated Gate Bipolar Transistor, 520A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, R-MUPM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 520 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-MUPM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1984 W | |
Power Dissipation-Max (Abs) | 1980 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.7 V |
Alternate Parts for IRGRDN400K06
This table gives cross-reference parts and alternative options found for IRGRDN400K06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGRDN400K06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGRDN600M06 | Insulated Gate Bipolar Transistor, 800A I(C), 600V V(BR)CES, N-Channel | International Rectifier | IRGRDN400K06 vs IRGRDN600M06 |
IRGDDN300K06 | Insulated Gate Bipolar Transistor, 340A I(C), 600V V(BR)CES, N-Channel | International Rectifier | IRGRDN400K06 vs IRGDDN300K06 |
IRGRDN400M06 | Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel | International Rectifier | IRGRDN400K06 vs IRGRDN400M06 |
IRGDDN300M06 | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel | International Rectifier | IRGRDN400K06 vs IRGDDN300M06 |
IRGRDN300K06 | Insulated Gate Bipolar Transistor, 340A I(C), 600V V(BR)CES, N-Channel | International Rectifier | IRGRDN400K06 vs IRGRDN300K06 |
IRGRDN300M06 | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel | International Rectifier | IRGRDN400K06 vs IRGRDN300M06 |
IRGDDN600M06 | Insulated Gate Bipolar Transistor, 800A I(C), 600V V(BR)CES, N-Channel | International Rectifier | IRGRDN400K06 vs IRGDDN600M06 |