Part Details for IRGP4640D-EPBF by International Rectifier
Overview of IRGP4640D-EPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IRGP4640D-EPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRGP4640D-EPBF-ND
|
DigiKey | IRGP4640 - DISCRETE IGBT WITH AN Min Qty: 83 Container: Bulk MARKETPLACE PRODUCT |
43018 In Stock |
|
$3.6200 | Buy Now |
|
Rochester Electronics | IRGP4640 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43018 |
|
$3.1100 / $3.6600 | Buy Now |
Part Details for IRGP4640D-EPBF
IRGP4640D-EPBF CAD Models
IRGP4640D-EPBF Part Data Attributes
|
IRGP4640D-EPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGP4640D-EPBF
International Rectifier
Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 65 A | |
Collector-Emitter Voltage-Max | 600 V | |
Fall Time-Max (tf) | 41 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Rise Time-Max (tr) | 31 ns | |
Surface Mount | NO |