Part Details for IRGP4262DPBF by International Rectifier
Overview of IRGP4262DPBF by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRGP4262DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRGP4262DPBF-ND
|
DigiKey | IGBT W/ULTRAFAST SOFT RECOVERY D Min Qty: 106 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
775 In Stock |
|
$2.8500 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 28 |
|
$3.9040 / $5.8560 | Buy Now | |
|
Rochester Electronics | IRGP4262 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$2.3300 / $2.7400 | Buy Now |
|
ComSIT USA | INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 60A I(C), 650V V(BR)CES, N-Channel RoHS: Compliant |
|
|
RFQ |