Part Details for IRGP4078D-EPBF by International Rectifier
Overview of IRGP4078D-EPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRGP4078D-EPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRGP4078D-EPBF-ND
|
DigiKey | INSULATED GATE BIPOLAR GATE TRAS Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9825 In Stock |
|
$3.1300 | Buy Now |
|
Rochester Electronics | IRGP4078 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9825 |
|
$2.6900 / $3.1600 | Buy Now |
Part Details for IRGP4078D-EPBF
IRGP4078D-EPBF CAD Models
IRGP4078D-EPBF Part Data Attributes
|
IRGP4078D-EPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGP4078D-EPBF
International Rectifier
Insulated Gate Bipolar Transistor, 74A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 74 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 278 W | |
Surface Mount | NO |