Part Details for IRGP4062-EPBF by Infineon(英飞凌)
Overview of IRGP4062-EPBF by Infineon(英飞凌)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1397CDE#PBF | Analog Devices | 4x 400MHz C F Amp | |
LT1739IFE#PBF | Analog Devices | 2x 500mA, 200MHz xDSL Line Drv | |
LT1763IDE#PBF | Analog Devices | 500mA, L N, LDO uP Regs |
Price & Stock for IRGP4062-EPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TO-247AC | 3943 |
|
RFQ |