Part Details for IRGNI140U06 by International Rectifier
Overview of IRGNI140U06 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRGNI140U06
IRGNI140U06 CAD Models
IRGNI140U06 Part Data Attributes
|
IRGNI140U06
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGNI140U06
International Rectifier
Insulated Gate Bipolar Transistor, 170A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | CHOPPER SWITCH | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 170 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN CONFIGURABLE DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 500 W | |
Power Dissipation-Max (Abs) | 500 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.7 V |