Part Details for IRGI4090PBF by International Rectifier
Overview of IRGI4090PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRGI4090PBF
IRGI4090PBF CAD Models
IRGI4090PBF Part Data Attributes
|
IRGI4090PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGI4090PBF
International Rectifier
Insulated Gate Bipolar Transistor, 21A I(C), 300V V(BR)CES, N-Channel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 21 A | |
Collector-Emitter Voltage-Max | 300 V | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 34 W | |
Surface Mount | NO |