Part Details for IRGI4055PBF by International Rectifier
Results Overview of IRGI4055PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
IRGI4055PBF Information
IRGI4055PBF by International Rectifier is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRGI4055PBF
IRGI4055PBF CAD Models
IRGI4055PBF Part Data Attributes
|
|
IRGI4055PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGI4055PBF
International Rectifier
Insulated Gate Bipolar Transistor, 36A I(C), 300V V(BR)CES, N-Channel, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Lead Free, Full Pack-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 36 A | |
| Collector-Emitter Voltage-Max | 300 V | |
| Configuration | Single | |
| Gate-Emitter Thr Voltage-Max | 5 V | |
| Gate-Emitter Voltage-Max | 30 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 46 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Power Control | |
| Transistor Element Material | Silicon |