Part Details for IRGC8B120KB by International Rectifier
Overview of IRGC8B120KB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRGC8B120KB
IRGC8B120KB CAD Models
IRGC8B120KB Part Data Attributes
|
IRGC8B120KB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGC8B120KB
International Rectifier
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, 150 MM, WAFER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | WAFER | |
Package Description | UNCASED CHIP, O-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JESD-30 Code | O-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for IRGC8B120KB
This table gives cross-reference parts and alternative options found for IRGC8B120KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGC8B120KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGC8B120KB | Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, 150 MM, WAFER | Infineon Technologies AG | IRGC8B120KB vs IRGC8B120KB |