Part Details for IRGC25B120UB by International Rectifier
Overview of IRGC25B120UB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for IRGC25B120UB
IRGC25B120UB CAD Models
IRGC25B120UB Part Data Attributes
|
IRGC25B120UB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGC25B120UB
International Rectifier
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, O-XUUC-N | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
JESD-30 Code | O-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for IRGC25B120UB
This table gives cross-reference parts and alternative options found for IRGC25B120UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGC25B120UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGC25B120UB | Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, DIE-2 | Infineon Technologies AG | IRGC25B120UB vs IRGC25B120UB |
IRGC25B120UBPBF | Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, DIE-2 | International Rectifier | IRGC25B120UB vs IRGC25B120UBPBF |