Part Details for IRGC25B120KB by International Rectifier
Overview of IRGC25B120KB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for IRGC25B120KB
IRGC25B120KB CAD Models
IRGC25B120KB Part Data Attributes
|
IRGC25B120KB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGC25B120KB
International Rectifier
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, O-XUUC-N | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
JESD-30 Code | O-XUUC-N | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON |