Part Details for IRG8CH20K10F by Infineon Technologies AG
Overview of IRG8CH20K10F by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IRG8CH20K10F
IRG8CH20K10F CAD Models
IRG8CH20K10F Part Data Attributes
|
IRG8CH20K10F
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG8CH20K10F
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL |