Part Details for IRG7PH42UD2-EP by Infineon Technologies AG
Overview of IRG7PH42UD2-EP by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IRG7PH42UD2-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRG7PH42UD2-EP
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: IRG7PH42UD2-EP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
RFQ |
Part Details for IRG7PH42UD2-EP
IRG7PH42UD2-EP CAD Models
IRG7PH42UD2-EP Part Data Attributes
|
IRG7PH42UD2-EP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG7PH42UD2-EP
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 60A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, LEAD FREE PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 470 ns |