Part Details for IRG6I330UPBF by International Rectifier
Overview of IRG6I330UPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IRG6I330UPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 28A I(C), 330V V(BR)CES, N-CHANNEL, TO-220AB | 7308 |
|
$24.9450 / $33.2600 | Buy Now |
Part Details for IRG6I330UPBF
IRG6I330UPBF CAD Models
IRG6I330UPBF Part Data Attributes
|
IRG6I330UPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG6I330UPBF
International Rectifier
Insulated Gate Bipolar Transistor, 28A I(C), 330V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, FULL-PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, PLASTIC, FULL-PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 28 A | |
Collector-Emitter Voltage-Max | 330 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 43 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 254 ns | |
Turn-on Time-Nom (ton) | 70 ns |