Part Details for IRG4RC10SDPBF by International Rectifier
Overview of IRG4RC10SDPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4RC10SDPBF
IRG4RC10SDPBF CAD Models
IRG4RC10SDPBF Part Data Attributes:
|
IRG4RC10SDPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4RC10SDPBF
International Rectifier
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 1080 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1780 ns | |
Turn-on Time-Nom (ton) | 106 ns |
Alternate Parts for IRG4RC10SDPBF
This table gives cross-reference parts and alternative options found for IRG4RC10SDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4RC10SDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4RC10SD | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRG4RC10SDPBF vs IRG4RC10SD |
IRG4RC10SDTRLP | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRG4RC10SDPBF vs IRG4RC10SDTRLP |
IRG4RC10SDTRPBF | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRG4RC10SDPBF vs IRG4RC10SDTRPBF |
IRG4RC10SDTR | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRG4RC10SDPBF vs IRG4RC10SDTR |