Part Details for IRG4RC10KD by International Rectifier
Overview of IRG4RC10KD by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4RC10KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 72 |
|
$3.0728 / $4.6092 | Buy Now |
Part Details for IRG4RC10KD
IRG4RC10KD CAD Models
IRG4RC10KD Part Data Attributes
|
IRG4RC10KD
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4RC10KD
International Rectifier
Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST SOFT RECOVERY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 9 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 210 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 410 ns | |
Turn-on Time-Nom (ton) | 78 ns |
Alternate Parts for IRG4RC10KD
This table gives cross-reference parts and alternative options found for IRG4RC10KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4RC10KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4RC10KDTRL | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC10KD vs IRG4RC10KDTRL |
IRG4RC10KDTRRPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRG4RC10KD vs IRG4RC10KDTRRPBF |
IRG4RC10KDTRLPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRG4RC10KD vs IRG4RC10KDTRLPBF |
IRG4RC10KDTR | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC10KD vs IRG4RC10KDTR |
IRG4RC10KDPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRG4RC10KD vs IRG4RC10KDPBF |