Part Details for IRG4PSH71K by International Rectifier
Overview of IRG4PSH71K by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4PSH71K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 78 A, 1200 V, N-CHANNEL IGBT | 2 |
|
Buy Now | |
|
Quest Components | 78 A, 1200 V, N-CHANNEL IGBT | 12 |
|
$53.8522 / $59.8358 | Buy Now |
Part Details for IRG4PSH71K
IRG4PSH71K CAD Models
IRG4PSH71K Part Data Attributes:
|
IRG4PSH71K
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4PSH71K
International Rectifier
Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 78 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 250 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 710 ns | |
Turn-on Time-Nom (ton) | 83 ns |
Alternate Parts for IRG4PSH71K
This table gives cross-reference parts and alternative options found for IRG4PSH71K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PSH71K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGP5N60RUFD | Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-220, TO-220, 3 PIN | Samsung Semiconductor | IRG4PSH71K vs SGP5N60RUFD |
GT25Q101 | TRANSISTOR 25 A, 1200 V, N-CHANNEL IGBT, TO-3PL, TO-3PL, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | IRG4PSH71K vs GT25Q101 |
HGT1S12N60B3S9A | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | IRG4PSH71K vs HGT1S12N60B3S9A |
HGTP20N60C3R | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Harris Semiconductor | IRG4PSH71K vs HGTP20N60C3R |
IRG4BC20FD-STRL | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | International Rectifier | IRG4PSH71K vs IRG4BC20FD-STRL |
IXGH36N60A3D4 | Insulated Gate Bipolar Transistor, | Littelfuse Inc | IRG4PSH71K vs IXGH36N60A3D4 |
IRGPS40B120U | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN | Infineon Technologies AG | IRG4PSH71K vs IRGPS40B120U |
SGP5N60RUF | Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-220, TO-220, 3 PIN | Samsung Semiconductor | IRG4PSH71K vs SGP5N60RUF |
IRG4PC40UD | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | IRG4PSH71K vs IRG4PC40UD |
IXSH10N120A | Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IRG4PSH71K vs IXSH10N120A |