There are no models available for this part yet.
Overview of IRG4PC30FPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for IRG4PC30FPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IRG4PC30FPBF-ND
|
DigiKey | FAST SPEED IGBT Min Qty: 160 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$1.8800 | Buy Now | |
Rochester Electronics | IRG4PC30 - Discrete IGBT without Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1122 |
|
$1.6100 / $1.9000 | Buy Now | ||
ComSIT USA | INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC RoHS: Compliant |
|
|
RFQ |
CAD Models for IRG4PC30FPBF by International Rectifier
Part Data Attributes for IRG4PC30FPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-247AC
|
Package Description
|
LEAD FREE PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
31 A
|
Collector-Emitter Voltage-Max
|
600 V
|
Configuration
|
SINGLE
|
Fall Time-Max (tf)
|
270 ns
|
JEDEC-95 Code
|
TO-247AC
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
100 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
640 ns
|
Turn-on Time-Nom (ton)
|
36 ns
|
Alternate Parts for IRG4PC30FPBF
This table gives cross-reference parts and alternative options found for IRG4PC30FPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PC30FPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4PC30F | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | IRG4PC30FPBF vs IRG4PC30F |
IRG4PC30F | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | International Rectifier | IRG4PC30FPBF vs IRG4PC30F |
IRG4PC30FPBF | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | Infineon Technologies AG | IRG4PC30FPBF vs IRG4PC30FPBF |
Related Parts for IRG4PC30FPBF
-
HGTG12N60C3DRIGBTs
-
ATTINY24A-PUMicrocontrollers
-
IRHM9160Power Field-Effect Transistors
-
LL4148-GS08Rectifier Diodes
-
BQ24075RGTRPower Management Circuits
-
AK6-430C-12Transient Suppressors
-
B37987F5104K054Fixed Capacitors
-
XC6209B302MRLinear Regulator ICs
-
BSN20-7Small Signal Field-Effect Transistors