Part Details for IRG4MC50U by Infineon Technologies AG
Overview of IRG4MC50U by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4MC50U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$148.5000 | Buy Now |
Part Details for IRG4MC50U
IRG4MC50U CAD Models
IRG4MC50U Part Data Attributes:
|
IRG4MC50U
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4MC50U
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-254AA, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 35 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for IRG4MC50U
This table gives cross-reference parts and alternative options found for IRG4MC50U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4MC50U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4MC50UPBF | Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | IRG4MC50U vs IRG4MC50UPBF |
IRG4MC50U | Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | IRG4MC50U vs IRG4MC50U |