Part Details for IRG4IBC30WPBF by Infineon Technologies AG
Results Overview of IRG4IBC30WPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRG4IBC30WPBF Information
IRG4IBC30WPBF by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRG4IBC30WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRG4IBC30WPBF
|
TME | Transistor: IGBT, 600V, 17A, 45W, TO220AB Min Qty: 1 | 0 |
|
$1.8900 / $2.4800 | RFQ |
DISTI #
SP001533652
|
EBV Elektronik | Trans IGBT Chip NCH 600V 17A 3Pin3Tab TO220 FullPak (Alt: SP001533652) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 450 |
|
RFQ |
Part Details for IRG4IBC30WPBF
IRG4IBC30WPBF CAD Models
IRG4IBC30WPBF Part Data Attributes
|
IRG4IBC30WPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4IBC30WPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 100 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 300 ns | |
Turn-on Time-Nom (ton) | 41 ns |
Alternate Parts for IRG4IBC30WPBF
This table gives cross-reference parts and alternative options found for IRG4IBC30WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4IBC30WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRG4IBC30W | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, FULL PACK-3 | IRG4IBC30WPBF vs IRG4IBC30W |
IRG4IBC30WPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | IRG4IBC30WPBF vs IRG4IBC30WPBF |
IRG4IBC30W | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, FULL PACK-3 | IRG4IBC30WPBF vs IRG4IBC30W |