Part Details for IRG4IBC20UD by Infineon Technologies AG
Overview of IRG4IBC20UD by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4IBC20UD
IRG4IBC20UD CAD Models
IRG4IBC20UD Part Data Attributes
|
IRG4IBC20UD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4IBC20UD
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 11.4A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, FULL PACK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 11.4 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 320 ns | |
Turn-on Time-Nom (ton) | 55 ns |
Alternate Parts for IRG4IBC20UD
This table gives cross-reference parts and alternative options found for IRG4IBC20UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4IBC20UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4IBC20UDPBF | Insulated Gate Bipolar Transistor, 11.4A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | IRG4IBC20UD vs IRG4IBC20UDPBF |
IKA08N65H5 | Insulated Gate Bipolar Transistor | Infineon Technologies AG | IRG4IBC20UD vs IKA08N65H5 |
IKA08N65H5XKSA1 | Insulated Gate Bipolar Transistor, 10.8A I(C), 650V V(BR)CES, N-Channel, | Infineon Technologies AG | IRG4IBC20UD vs IKA08N65H5XKSA1 |