Part Details for IRG4CH40UB by International Rectifier
Overview of IRG4CH40UB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for IRG4CH40UB
IRG4CH40UB CAD Models
IRG4CH40UB Part Data Attributes
|
IRG4CH40UB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4CH40UB
International Rectifier
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, 6 INCH, WAFER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | WAFER | |
Package Description | UNCASED CHIP, O-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST SPEED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
JESD-30 Code | O-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for IRG4CH40UB
This table gives cross-reference parts and alternative options found for IRG4CH40UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4CH40UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4CH40UBPBF | Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, 6 INCH, WAFER | International Rectifier | IRG4CH40UB vs IRG4CH40UBPBF |
IRG4CH40UB | Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, 6 INCH, WAFER | Infineon Technologies AG | IRG4CH40UB vs IRG4CH40UB |