Part Details for IRG4CC70UB by International Rectifier
Overview of IRG4CC70UB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4CC70UB
IRG4CC70UB CAD Models
IRG4CC70UB Part Data Attributes
|
IRG4CC70UB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4CC70UB
International Rectifier
Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, 6 INCH, WAFER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | WAFER | |
Package Description | UNCASED CHIP, O-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST SPEED | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
JESD-30 Code | O-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for IRG4CC70UB
This table gives cross-reference parts and alternative options found for IRG4CC70UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4CC70UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4CC70UBPBF | Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, 6 INCH, WAFER | International Rectifier | IRG4CC70UB vs IRG4CC70UBPBF |
IRG4CC70UB | Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, 6 INCH, WAFER | Infineon Technologies AG | IRG4CC70UB vs IRG4CC70UB |