Part Details for IRG4CC40RB by International Rectifier
Overview of IRG4CC40RB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Motor control systems
Part Details for IRG4CC40RB
IRG4CC40RB CAD Models
IRG4CC40RB Part Data Attributes:
|
IRG4CC40RB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4CC40RB
International Rectifier
Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, 6 INCH, WAFER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | WAFER | |
Package Description | UNCASED CHIP, O-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
JESD-30 Code | O-XUUC-N | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for IRG4CC40RB
This table gives cross-reference parts and alternative options found for IRG4CC40RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4CC40RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4CC40RBPBF | 600V, N-CHANNEL IGBT, 6 INCH, WAFER | Infineon Technologies AG | IRG4CC40RB vs IRG4CC40RBPBF |
IRG4CC40RB | Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, 6 INCH, WAFER | Infineon Technologies AG | IRG4CC40RB vs IRG4CC40RB |