Part Details for IRG4CC20KB by International Rectifier
Overview of IRG4CC20KB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4CC20KB
IRG4CC20KB CAD Models
IRG4CC20KB Part Data Attributes
|
IRG4CC20KB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4CC20KB
International Rectifier
Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, DIE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST SPEED | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for IRG4CC20KB
This table gives cross-reference parts and alternative options found for IRG4CC20KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4CC20KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4CC20KBPBF | Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, DIE-2 | International Rectifier | IRG4CC20KB vs IRG4CC20KBPBF |
IRG4CC20KBPBF | 600V, N-CHANNEL IGBT, DIE-2 | Infineon Technologies AG | IRG4CC20KB vs IRG4CC20KBPBF |