Part Details for IRG4BC30KD-STRL by International Rectifier
Results Overview of IRG4BC30KD-STRL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRG4BC30KD-STRL Information
IRG4BC30KD-STRL by International Rectifier is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRG4BC30KD-STRL
IRG4BC30KD-STRL CAD Models
IRG4BC30KD-STRL Part Data Attributes
|
IRG4BC30KD-STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4BC30KD-STRL
International Rectifier
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 28 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 100 ns |
Alternate Parts for IRG4BC30KD-STRL
This table gives cross-reference parts and alternative options found for IRG4BC30KD-STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC30KD-STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRG4BC30KD-STRRPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | IRG4BC30KD-STRL vs IRG4BC30KD-STRRPBF |
IRG4BC30KD-SPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | IRG4BC30KD-STRL vs IRG4BC30KD-SPBF |
IRG4BC30KD-S | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | IRG4BC30KD-STRL vs IRG4BC30KD-S |