There are no models available for this part yet.
Overview of IRG4BC15UD-LPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for IRG4BC15UD-LPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | IRG4BC15 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14261 |
|
$1.0900 / $1.2900 | Buy Now |
CAD Models for IRG4BC15UD-LPBF by International Rectifier
Part Data Attributes for IRG4BC15UD-LPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-262
|
Package Description
|
LEAD FREE, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
14 A
|
Collector-Emitter Voltage-Max
|
600 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Thr Voltage-Max
|
6 V
|
Gate-Emitter Voltage-Max
|
20 V
|
JEDEC-95 Code
|
TO-262
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
19 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
400 ns
|
Turn-on Time-Nom (ton)
|
37 ns
|
Alternate Parts for IRG4BC15UD-LPBF
This table gives cross-reference parts and alternative options found for IRG4BC15UD-LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC15UD-LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4BC15UD-L | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-262, PLASTIC PACKAGE-3 | International Rectifier | IRG4BC15UD-LPBF vs IRG4BC15UD-L |