Part Details for IRFZ44S by Vishay Siliconix
Results Overview of IRFZ44S by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFZ44S Information
IRFZ44S by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRFZ44S
IRFZ44S CAD Models
IRFZ44S Part Data Attributes
|
IRFZ44S
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFZ44S
Vishay Siliconix
Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFZ44S
This table gives cross-reference parts and alternative options found for IRFZ44S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ44S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFZ44S | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | IRFZ44S vs IRFZ44S |
IRFZ44S Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the IRFZ44S is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. A general rule of thumb is to limit the device to a maximum junction temperature of 150°C and ensure that the voltage and current ratings are not exceeded.
-
The thermal resistance of the IRFZ44S can be calculated using the thermal resistance values provided in the datasheet (RθJC and RθJA) and the specific application's thermal environment. A thermal simulation or modeling tool can be used to estimate the thermal resistance, or the datasheet's thermal resistance values can be used as a rough estimate.
-
The recommended gate drive voltage for the IRFZ44S is typically between 10V to 15V, depending on the specific application and switching frequency. A higher gate drive voltage can improve switching speed and reduce losses, but may also increase gate oxide stress and reduce device reliability.
-
Yes, the IRFZ44S can be used in high-frequency switching applications, but the device's switching losses and thermal performance must be carefully considered. The datasheet provides information on the device's switching characteristics and thermal performance, which can be used to estimate the device's suitability for high-frequency applications.
-
To ensure the IRFZ44S is properly biased and configured for linear operation, the gate-source voltage (Vgs) should be set to a value that provides the desired level of conduction, and the drain-source voltage (Vds) should be limited to prevent the device from entering saturation. The datasheet provides information on the device's linear operation characteristics and recommended biasing conditions.