Part Details for IRFZ44NPBF (ALTERNATE: 5409777) by Infineon Technologies AG
Overview of IRFZ44NPBF (ALTERNATE: 5409777) by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFZ44NPBF (ALTERNATE: 5409777)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70017055
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 17.5 Milliohms, ID 49A, TO-220AB, PD 94W,-55C | Infineon IRFZ44NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 |
|
$0.6900 / $0.9800 | Buy Now |