Part Details for IRFZ10 by International Rectifier
Results Overview of IRFZ10 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFZ10 Information
IRFZ10 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFZ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,7.2A I(D),TO-220AB | 498 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,7.2A I(D),TO-220AB | 336 |
|
$1.9370 / $4.4700 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,7.2A I(D),TO-220AB | 33 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for IRFZ10
IRFZ10 CAD Models
IRFZ10 Part Data Attributes
|
IRFZ10
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFZ10
International Rectifier
Power Field-Effect Transistor, 7.2A I(D), 50V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 7.2 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 29 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |