Part Details for IRFY320 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IRFY320 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFY320
IRFY320 CAD Models
IRFY320 Part Data Attributes
|
IRFY320
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IRFY320
TT Electronics Power and Hybrid / Semelab Limited
3.3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257AB | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AB | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IRFY320
This table gives cross-reference parts and alternative options found for IRFY320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFY320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFY320-JQR-BR1 | Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | IRFY320 vs IRFY320-JQR-BR1 |
IRFY320-JQR-B | Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | IRFY320 vs IRFY320-JQR-B |
IRFY320-JQR-BR1 | 3.3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFY320 vs IRFY320-JQR-BR1 |
IRFY320 | Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | IRFY320 vs IRFY320 |
IRFY320R1 | 3.3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFY320 vs IRFY320R1 |
IRFY320-JQR-B | 3.3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFY320 vs IRFY320-JQR-B |